The CSR1206-0R001F1 is a fixed chip resistor from Riedon with a resistance of 1mR and a tolerance of 1%. It has a maximum power dissipation of 1W and is packaged in a 1206 case. The resistor operates over a temperature range of -55°C to 170°C and is available in a cut tape packaging format.
Riedon CSR1206-0R001F1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1mR |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon CSR1206-0R001F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.