Riedon FPR2A-0R005F1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.839inch |
| Length | 0.61inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2A-0R005F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
