Riedon FPR2B-0R01F1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2B-0R01F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.