
Through-hole fixed resistor with 0.5 Ohm resistance and 1% tolerance. Features a TO-220-2 package, 15W maximum power dissipation, and operates across a -40°C to 130°C temperature range. Dimensions include a 0.4-inch length, 0.157-inch width, and 0.689-inch height. This component has two terminations and is supplied in rail/tube packaging.
Riedon FPR2B-0R5F1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 500mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2B-0R5F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
