
The FPS2B-0R1F1 is a fixed resistor from Riedon with a resistance of 100mR and a tolerance of 1%. It is packaged in a TO-263-3 package and has a maximum power dissipation of 15W. The resistor is suitable for use in a wide temperature range of -40°C to 130°C. It is available in a single unit quantity, packaged in cut tape.
Riedon FPS2B-0R1F1 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100mR |
| Series | FPS |
| Tolerance | 1% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPS2B-0R1F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
