Riedon FPS2B-25RF1 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 25R |
| Series | FPS |
| Tolerance | 1% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPS2B-25RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
