Riedon HVC 4020 200M Ohms 2% 100ppm technical specifications.
| Cage Code | 1RST4 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon HVC 4020 200M Ohms 2% 100ppm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.