Riedon HVS1206-150MK8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.022inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150MR |
| Series | HVS |
| Tolerance | 10% |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon HVS1206-150MK8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.