Riedon HVS2512-100MJ8 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.249inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100MR |
| Series | HVS |
| Tolerance | 5% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon HVS2512-100MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.