Riedon KHR4-T2276.0OHM5% technical specifications.
| Package/Case | SOT-227-4 |
| Lead/Base Style | Threaded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Packaging | Bulk |
| Resistance | 6R |
| Series | KHR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Riedon KHR4-T2276.0OHM5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.