The MSR5-0R01F1 is a 5-watt high-power bare metal element resistor designed for current sensing and shunt applications. It features a low resistance of 0.01 ohms with a ±1% tolerance and an exceptionally low temperature coefficient of ±20ppm/°C. Constructed with an all-welded bare metal element, it provides superior pulse capabilities and low inductance (typically less than 10nH). The radial-leaded package is flame-resistant and suitable for PCB mounting in demanding environments, with a wide operating temperature range from -65°C to +275°C.
Riedon MSR5-0R01F1 technical specifications.
| Resistance | 0.01Ω |
| Resistance Tolerance | ±1% |
| Power Rating | 5W |
| Temperature Coefficient (TCR) | ±20ppm/°C |
| Operating Temperature Range | -65 to +275°C |
| Inductance | <10nH |
| Length | 20.3mm |
| Height (Max) | 25.4mm |
| Width | 1.7mm |
| Number of Terminations | 2 |
| Technology | Metal Element |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Riedon MSR5-0R01F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.