Riedon PF1262-0R15F1 technical specifications.
| Package/Case | TO-126-2 |
| Height | 0.472inch |
| Length | 0.335inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resistance | 150mR |
| Series | PF1260 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF1262-0R15F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.