
Through-hole fixed resistor with 4.7 ohm resistance and 1% tolerance. Features a 50W maximum power dissipation and a TO-220-2 package. Operating temperature range spans from -55°C to 155°C. Dimensions include a height of 0.591 inches, length of 0.417 inches, and width of 0.177 inches. This component has two terminations and is supplied in rail/tube packaging.
Riedon PF2205-4R7F1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 4.7R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2205-4R7F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
