Through-hole fixed resistor with 50 Ohm resistance and 1% tolerance. Features a TO-220-2 package, supporting up to 50W of power dissipation. Operates across a wide temperature range from -55°C to 155°C. Designed with two terminations and available in rail/tube packaging.
Riedon PF2205-50RF1 technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Series | PF2200 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2205-50RF1 to view detailed technical specifications.
No datasheet is available for this part.