
Through-hole fixed resistor with 5 Ohms resistance and 1% tolerance. Features a 50W maximum power dissipation and operates within a temperature range of -55°C to 155°C. Packaged in a TO-220-2 case with two terminations.
Riedon PF2205-5RF1 technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Resistance | 5R |
| Series | PF2200 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2205-5RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
