Riedon PF2272-0R1J1 technical specifications.
| Package/Case | SOT-227-4 |
| Height | 0.484inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resistance | 100mR |
| Series | PF2270 |
| Tolerance | 5% |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2272-0R1J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.