
Chassis mount resistor with 0.2 Ohm resistance and 5% tolerance. Features 200W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. This component is moisture resistant and utilizes a threaded lead/base style within a SOT-227-4 package.
Riedon PF2272-0R2J1 technical specifications.
| Package/Case | SOT-227-4 |
| Features | Moisture Resistant |
| Lead/Base Style | Threaded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Packaging | Rail/Tube |
| Resistance | 200mR |
| Series | PF2270 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2272-0R2J1 to view detailed technical specifications.
No datasheet is available for this part.
