
Chassis mount resistor with 20 Ohm resistance and 5% tolerance. Features 200W maximum power dissipation and operates within a temperature range of -55°C to 155°C. The SOT-227-4 package utilizes a threaded lead/base style and offers moisture resistance.
Riedon PF2272-20RJ1 technical specifications.
| Package/Case | SOT-227-4 |
| Features | Moisture Resistant |
| Lead/Base Style | Threaded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Resistance | 20R |
| Series | PF2270 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2272-20RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
