
Chassis mount resistor with 2 Ohm resistance and 5% tolerance, rated for 200W maximum power dissipation. Features a SOT-227-4 package with threaded lead/base style for secure mounting. Operates across a wide temperature range from -55°C to 155°C and offers moisture resistance.
Riedon PF2272-2RJ1 technical specifications.
| Package/Case | SOT-227-4 |
| Features | Moisture Resistant |
| Lead/Base Style | Threaded |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Packaging | Rail/Tube |
| Resistance | 2R |
| Series | PF2270 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2272-2RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
