Riedon PFC10-0R91F1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.041inch |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 910mR |
| Series | PFC |
| Tolerance | 1% |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFC10-0R91F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.