Riedon PFS35-0R12F1 technical specifications.
| Package/Case | TO-263-3 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| Series | PFS35 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFS35-0R12F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
