
The 1.5K 1% Wirewound SMD Resistor from Riedon is a surface mount component with a rectangular package shape. It features a wirewound design and has a maximum operating temperature of 275 degrees Celsius. The resistor has a resistance value of 1.5 kilohms with a tolerance of 1%. It measures 15.9 millimeters in length, 6.9 millimeters in depth, and 6.4 millimeters in height, and weighs 1.5 grams.
Riedon S-3 1K5 OHM 1% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 1.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 1K5 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.