
This Riedon surface mount resistor has a resistance value of 910 milliohms with a 1% tolerance. It is designed for surface mount applications and features a rectangular package shape measuring 11.4mm in length, 6.4mm in depth, and 4.6mm in height. The resistor weighs 0.71 grams and is rated for a maximum operating temperature of 275 degrees Celsius. It does not include current sensing, fail-safe fusible, or anti-surge capabilities.
Riedon S-4 0.91 OHM 1% BULK technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 4.6 |
| Product Weight (g) | 0.71 |
| Number of Terminals | 2 |
| Resistance Value | 910mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-4 0.91 OHM 1% BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.