This 2-terminal surface mount wirewound resistor has a resistance value of 1.24K with a tolerance of 5%. It is a rectangular package with dimensions of 20.8mm in length, 7.5mm in depth, and 7.7mm in height, weighing 2.8g. The resistor operates within a temperature range of -55°C to 275°C and is not designed for current sensing or fail-safe fusible applications. It is not anti-surge or anti-sulfurated.
Riedon S-5 1K24 OHM 5% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 7.7 |
| Product Weight (g) | 2.8 |
| Number of Terminals | 2 |
| Resistance Value | 1.24KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-5 1K24 OHM 5% to view detailed technical specifications.
No datasheet is available for this part.