Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RIEDON

S-5 200 OHM 5% BULK

Datasheet
Res Wirewound 200 Ohm 5% 4W ±20ppm/°C J-Lead SMD Bulk
Riedon

S-5 200 OHM 5% BULK

Res Wirewound 200 Ohm 5% 4W ±20ppm/°C J-Lead SMD Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

PackageSMD
Resistance200Ohm
MountingSurface Mount
Quick Jump:

Technical Specifications

Riedon S-5 200 OHM 5% BULK technical specifications.

General

Mounting
Surface Mount
Termination Style
J-Lead
Package Type
SMD
Product Length (mm)
20.8
Product Depth (mm)
7.5
Product Height (mm)
7.7
Product Weight (g)
2.8
Number of Terminals
2
Resistance Value
200Ohm
Tolerance
5%
Negative Resistance Tolerance
-5%
Positive Resistance Tolerance
5%
Technology
Wirewound
Max Operating Temperature
275°C
Current Sensing
No
Fail Safe Fusible Resistor
No
Anti-Surge
No
Package Shape
Rectangular
Anti-Sulfurated
No

Compliance

Cage Code
1RST4
EU RoHS
Yes
HTS Code
8533210030
Schedule B
8533210045
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Riedon S-5 200 OHM 5% BULK Datasheet

Download the complete datasheet for Riedon S-5 200 OHM 5% BULK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com