Riedon S3-0R01F1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.626inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| Series | S |
| Tolerance | 1% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S3-0R01F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.