Riedon S4-0R01J1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | S |
| Tolerance | 5% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-0R01J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.