The S5-10RJ1 is a 10R 5% chip resistor from Riedon, featuring moisture resistance and a maximum operating temperature of 275°C. It is available in a tape and reel packaging format with 250 pieces per reel. The resistor has a maximum power dissipation of 4W and a width of 0.296inch. It can operate within a temperature range of -55°C to 275°C.
Riedon S5-10RJ1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.319inch |
| Length | 0.819inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | S |
| Tolerance | 5% |
| Width | 0.296inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S5-10RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.