The S5-6K8F1 is a 6.8k ohm, 1% tolerance chip resistor from Riedon, featuring moisture resistance and a maximum power dissipation of 4W. It has a compact package with dimensions of 0.319inch in height, 0.819inch in length, and 0.296inch in width. The resistor is suitable for operation over a temperature range of -55°C to 275°C.
Riedon S5-6K8F1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.319inch |
| Length | 0.819inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6.8kR |
| Series | S |
| Tolerance | 1% |
| Width | 0.296inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S5-6K8F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.