Riedon UAL10-20RF8 technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 20R |
| Series | UAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL10-20RF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.