The UAL10-40RF8 resistor from Riedon features a 40R resistance value with a 1% tolerance. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 10W. The resistor is designed for use with solder leads and is packaged in bulk. It is suitable for general applications.
Riedon UAL10-40RF8 technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 40R |
| Series | UAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL10-40RF8 to view detailed technical specifications.
No datasheet is available for this part.