Riedon UAL5-15KF8 technical specifications.
| Features | Moisture Resistant |
| Height | 0.335inch |
| Lead/Base Style | Solder |
| Length | 0.598inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15kR |
| Series | UAL |
| Tolerance | 1% |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL5-15KF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
