
The UB-10 1K13 1% resistor is a wirewound component with a 1.13K resistance value and 1% tolerance. It features a through-hole package with a 7.9mm diameter and 22.2mm length. The resistor has a maximum voltage rating of 425V and operates within a temperature range of -55°C to 250°C. It is available in an axial termination style with a 1mm lead diameter and 25.4mm lead length.
Riedon UB-10 1K13 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.13KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 425V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-10 1K13 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.