This 8.06K ohm wirewound resistor features a 5% tolerance and is rated for a maximum voltage of 607 volts. It has a through-hole package style with a silicone case and is designed for operation over a temperature range of -55 to 250 degrees Celsius. The resistor is mounted through a hole and has an axial termination style with a lead diameter of 1mm and a lead length of 25.4mm.
Riedon UB-12 8K06 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 8.06KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 607V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-12 8K06 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.