The 8.06K 1% wirewound resistor is a through hole component with a 2-terminal axial configuration. It has a maximum operating temperature range of -55 to 250 degrees Celsius and a maximum voltage rating of 1050 volts. The resistor is made of silicone with a lead diameter of 1mm and a lead length of 25.4mm. It is a non-fail safe fusible resistor with a product length of 45.2mm and a product diameter of 9.5mm.
Riedon UB-15 8K06 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 45.2 |
| Product Diameter (mm) | 9.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 8.06KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1050V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-15 8K06 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.