
This through-hole wirewound resistor has a resistance value of 700 milliohms with a tolerance of 1%. It is rated for a maximum voltage of 42 volts and operates within a temperature range of -55°C to 250°C. The resistor is available in a through-hole package with a product length of 7.9mm and a product diameter of 2mm. It has a lead diameter of 0.5mm and a lead length of 25.4mm.
Riedon UB-2 0.7 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.9 |
| Product Diameter (mm) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 700mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 42V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-2 0.7 OHM 1% to view detailed technical specifications.
No datasheet is available for this part.