
This 1.13K ohm, 5% tolerance, wirewound resistor is available in a through hole package with a maximum operating temperature of 250 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum voltage rating of 42 volts and is not a fail-safe fusible resistor. The resistor measures 7.9mm in length and 2mm in diameter, with a lead diameter of 0.5mm and a lead length of 25.4mm.
Riedon UB-2 1K13 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.9 |
| Product Diameter (mm) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.13KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 42V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-2 1K13 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.