
The Riedon UB-3 1K43 5% T&R is a wirewound through hole resistor with a 2.4mm diameter and 1.43K ohm resistance value, offering a 5% tolerance. It has a maximum operating temperature range of -55°C to 250°C and a maximum voltage rating of 80V. The resistor is available in a silicone case style with a 10.3mm length and 0.6mm lead diameter, and is designed for through hole mounting with a 25.4mm lead length.
Riedon UB-3 1K43 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.43KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 80V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3 1K43 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.