
The 1.24K 1% Wirewound Resistor is a through-hole mounted component with a silicone case style. It has a maximum operating temperature range of -55 to 250 degrees Celsius and a maximum voltage rating of 135 volts. The resistor is wirewound and has a resistance value of 1.24K with a tolerance of 1%. It measures 8.9mm in length and 4mm in diameter, with a lead diameter of 0.8mm and a lead length of 25.4mm.
Riedon UB-3C 1K24 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.24KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 135V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3C 1K24 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.