
The UB-5C 1K21 5% T&R resistor from Riedon features a wirewound construction with a resistance value of 1.21K and a tolerance of 5%. It has a maximum voltage rating of 194V and is designed for through hole mounting with axial leads. The resistor operates over a temperature range of -55°C to 250°C and is available in a silicone case style.
Riedon UB-5C 1K21 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.21KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 194V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-5C 1K21 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.