Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RIEDON

UB-5C 287 OHM 1%

Datasheet
Res Wirewound 287 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk
Riedon

UB-5C 287 OHM 1%

Res Wirewound 287 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

Resistance287Ohm
MountingThrough Hole
Quick Jump:

Technical Specifications

Riedon UB-5C 287 OHM 1% technical specifications.

General

Mounting
Through Hole
Termination Style
Axial
Product Length (mm)
12.7
Product Diameter (mm)
6.4
Number of Terminals
2
Lead Diameter (mm)
1
Lead Length (mm)
25.4
Resistance Value
287Ohm
Tolerance
1%
Max Voltage Rating
194V
Technology
Wirewound
Min Operating Temperature
-55°C
Max Operating Temperature
250°C
Case Style
Silicone
Fail Safe Fusible Resistor
No

Compliance

Cage Code
1RST4
EU RoHS
Yes
HTS Code
8533210080
Schedule B
8533210080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Riedon UB-5C 287 OHM 1% Datasheet

Download the complete datasheet for Riedon UB-5C 287 OHM 1% to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com