Riedon UB5C-2RF1 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.5inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | UB |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon UB5C-2RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.