Riedon USR2G-10KX1 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | USR |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Riedon USR2G-10KX1 to view detailed technical specifications.
No datasheet is available for this part.