The USS 470R 0.1% 3PPM chip resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 6 watts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a TO-263-3 case, measuring 0.161 inches in height, 0.4 inches in width, and 0.5 inches in length. It is available in quantities of 50 per bulk packaging.
Riedon USS2-T220470.00OHM0.1%3PPM technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | USS |
| Tolerance | 0.1% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon USS2-T220470.00OHM0.1%3PPM to view detailed technical specifications.
No datasheet is available for this part.