
The UT-1/2 1K5 1% Through Hole Axial Resistor from Riedon features a wirewound technology with a resistance value of 1.5K and a tolerance of 1%. It has a maximum operating temperature of 275 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This resistor is designed for through hole mounting with an axial termination style and is constructed with a silicone case. It has a product length of 8.4mm and a product diameter of 2mm.
Riedon UT-1/2 1K5 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.4 |
| Product Diameter (mm) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.5KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 29V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1/2 1K5 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.