
The UT-1 resistor is a through-hole, wirewound component with a resistance value of 9.31 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55 to 275 degrees Celsius and is rated for a maximum voltage of 8.5 volts. The resistor is available in a silicone case style and has a lead length of 25.4 millimeters. It is not a fail-safe fusible resistor and is suitable for through-hole mounting.
Riedon UT-1 9.31 OHM 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.8 |
| Product Diameter (mm) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.46 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 9.31Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 8.5V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1 9.31 OHM 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.