Datasheets.com
Datasheets.com
Res Wirewound 91K Ohm 5% 10W ±20ppm/°C Silicone AXL Bulk
Riedon

UT-10 91K 5%

Res Wirewound 91K Ohm 5% 10W ±20ppm/°C Silicone AXL Bulk

Resistance91KOhm
MountingThrough Hole
Quick Jump:

Technical Specifications

Riedon UT-10 91K 5% technical specifications.

General

Mounting
Through Hole
Termination Style
Axial
Product Length (mm)
45.2
Product Diameter (mm)
9.5
Number of Terminals
2
Lead Diameter (mm)
1
Lead Length (mm)
25.4
Resistance Value
91KOhm
Tolerance
5%
Max Voltage Rating
850V
Technology
Wirewound
Min Operating Temperature
-55°C
Max Operating Temperature
275°C
Case Style
Silicone
Fail Safe Fusible Resistor
No

Compliance

Cage Code
1RST4
EU RoHS
Yes
HTS Code
8533210080
Schedule B
8533210080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Riedon UT-10 91K 5% Datasheet

Download the complete datasheet for Riedon UT-10 91K 5% to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.