
The UT-1A 0.25 OHM 5% T&R is a wirewound through-hole resistor with a resistance value of 250 milliohms and a tolerance of 5%. It has a maximum voltage rating of 52 volts and can operate between -55 and 275 degrees Celsius. The resistor is available in a 2-terminal axial package with a lead diameter of 0.5 millimeters and a lead length of 25.4 millimeters. It is designed for through-hole mounting and has a product length of 10.3 millimeters and a product diameter of 2.4 millimeters.
Riedon UT-1A 0.25 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 250mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 52V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1A 0.25 OHM 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.