The UT-1A 1K24 1% resistor is a wirewound component with a resistance value of 1.24K and a tolerance of 1%. It has a maximum voltage rating of 52V and operates between -55°C and 275°C. The resistor is mounted through a hole and has a lead length of 25.4mm and a lead diameter of 0.5mm. It is available in a silicone case style.
Riedon UT-1A 1K24 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.24KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 52V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1A 1K24 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.