The UT-1A resistor features a 200 ohm resistance value with 1% tolerance, suitable for applications where precise voltage division is required. Constructed with a wirewound technology, this resistor is designed for high-reliability performance. The component is rated for a maximum voltage of 52 volts and operates within a temperature range of -55°C to 275°C. The UT-1A is a through-hole mounted resistor, available in a silicone case style with a 2.4mm diameter and 10.3mm length.
Riedon UT-1A 200 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 200Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 52V |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1A 200 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.